Fixed Ldo Regulator
Texas Instruments LP3985IBPX-2.5 technical specifications.
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 244mW |
| Quiescent Current | 250uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.