The LP3986BL-2626/NOPB is a dual positive voltage regulator with an output voltage of 2.6V and an accuracy of 2.5%. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is available in a surface mount package and is packaged on a tape and reel. The LP3986BL-2626/NOPB has a quiescent current of 130uA and is not radiation hardened.
Sign in to ask questions about the Texas Instruments LP3986BL-2626/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986BL-2626/NOPB technical specifications.
| Accuracy | 2.5% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986BL-2626/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.