The LP3986BL-2828/NOPB is a dual fixed voltage regulator from Texas Instruments with an accuracy of 2.5%. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 6V. The device is designed to handle a maximum power dissipation of 250mW and has a quiescent current of 130uA. It is available in a surface mount package and is RoHS compliant. The LP3986BL-2828/NOPB is rated for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LP3986BL-2828/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986BL-2828/NOPB technical specifications.
| Accuracy | 2.5% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986BL-2828/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.