The LP3986BL-3333/NOPB is a dual 3.3V fixed voltage regulator from Texas Instruments. It operates over a wide input voltage range of 2.7V to 6V and can dissipate up to 250mW of power. The device is designed for surface mount applications and features a quiescent current of 130uA. It is RoHS compliant and can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP3986BL-3333/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986BL-3333/NOPB technical specifications.
| Accuracy | 2.5% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986BL-3333/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.