The LP3986BLX-2528/NOPB is a 2-channel positive fixed voltage regulator from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is RoHS compliant and features a quiescent current of 130uA. It is available in a surface mount package, packaged on a tape and reel.
Texas Instruments LP3986BLX-2528/NOPB technical specifications.
| Accuracy | 2.5% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986BLX-2528/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.