
The LP3995ILDX-1.5/NOPB is a 1.5V fixed voltage regulator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 150mA. The device is surface mount and available in tape and reel packaging. It is RoHS compliant and has a quiescent current of 150uA. The LP3995ILDX-1.5/NOPB has an accuracy of 2% and a maximum input voltage of 6V with a minimum input voltage of 2.5V.
Texas Instruments LP3995ILDX-1.5/NOPB technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
