
Texas Instruments LP5524TM-5/NOPB technical specifications.
| Dimming | PWM |
| Height | 0.36mm |
| Lead Free | Lead Free |
| Length | 1.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 210uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 25.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5524TM-5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.