
The LP5907MFX-2.7/NOPB is a low power positive fixed regulator from Texas Instruments. It operates from a maximum input voltage of 5.5V and provides a minimum output voltage of 2.7V. The device is capable of delivering an output current of 250mA and features a quiescent current of 25uA. It is available in a SOT-23-5 package and is RoHS compliant. The LP5907MFX-2.7/NOPB is suitable for use in applications where a low power regulator is required, such as in battery-powered devices. It can operate over a temperature range of -40°C to 125°C.
Texas Instruments LP5907MFX-2.7/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Max Supply Current | 425uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
