
The LP8720TLE-B/NOPB is a 6-channel integrated circuit from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 1.2W and is designed for surface mount applications. The device has six outputs, with voltages of 2.3V, 3.3V, and 3.3V. It operates at an input current of -5uA and an output current of 400mA, with a maximum operating supply voltage of 4.5V.
Texas Instruments LP8720TLE-B/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Input Current | -5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 4.5V |
| Output Current | 400mA |
| Packaging | Tape and Reel |
| Series | LP8720 |
| Type | Integrated Circuit (IC) |
| Voltage - Output 1 | 2.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.
