Single-channel, general-purpose operational amplifier featuring a 237kHz gain bandwidth product and 0.1V/µs slew rate. This surface-mount device operates from a 2.7V to 5V supply, drawing a low 9µA operating supply current. It offers a 100dB voltage gain and 50dB common mode rejection ratio, with an input offset voltage of 7mV and 50nA input bias current. The amplifier is housed in an SC package, suitable for operation between -40°C and 125°C.
Texas Instruments LPV321IDCKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 237kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9uA |
| Output Current per Channel | 72mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 12mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 237kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV321IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
