
Single channel, general purpose operational amplifier featuring rail-to-rail output. This BICMOS technology device offers a 152kHz gain bandwidth product and a 0.1V/µs slew rate. Operating from 2.7V to 5V supply, it consumes a low 9µA operating supply current. The SOT-23 package supports surface mount applications with dimensions of 2.92mm length, 1.6mm width, and 1.02mm height. Key specifications include a 15mV input offset voltage and 2nA input bias current.
Texas Instruments LPV321M5/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 152kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 152kHz |
| Height | 1.02mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 152kHz |
| Voltage Gain | 100dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV321M5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.