Single channel, general purpose operational amplifier featuring rail-to-rail output. This low voltage, low power device operates from a 2.7V to 5V supply with a typical supply current of 9µA. Key specifications include a 152kHz gain bandwidth product, 7mV input offset voltage, and 50dB common mode rejection ratio. Designed for surface mount applications, it offers a 0.1V/µs slew rate and 100dB voltage gain.
Texas Instruments LPV321M7X/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 152kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9uA |
| Output Current | 2mA |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 9uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 152kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV321M7X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
