
Dual operational amplifier featuring a 237kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose amplifier operates from a 2.7V to 5V supply, consuming a low 15µA operating supply current. It offers a 100dB voltage gain and 50dB common mode rejection ratio, with an input bias current of 2nA and input offset voltage of 1.5mV. The surface mount SOIC package is suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments LPV358DR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 237kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 15uA |
| Output Current per Channel | 72mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 20mA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV358DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
