Dual channel, general purpose operational amplifier featuring rail-to-rail output. This low voltage, low power IC offers a 152kHz bandwidth and 0.1V/µs slew rate. With a 1.5mV input offset voltage and 2nA input bias current, it operates from -40°C to 85°C. The surface mount SOIC package is RoHS compliant.
Texas Instruments LPV358M/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 152kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 152kHz |
| Height | 1.45mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | -5V |
| Output Current per Channel | 16mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 15uA |
| Thickness | 1.58mm |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV358M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.