Dual channel, general purpose operational amplifier featuring rail-to-rail output. This low voltage, low power IC offers a 152kHz bandwidth and a 0.1V/µs slew rate. Designed for surface mount applications, it operates from a 5V supply with a typical 15µA quiescent current. The amplifier boasts a 1.5mV input offset voltage and 2nA input bias current, suitable for operation between -40°C and 85°C.
Texas Instruments LPV358MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 152kHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 152kHz |
| Height | 0.95mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 16mA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Thickness | 970um |
| Voltage Gain | 35dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV358MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.