Dual channel, general purpose operational amplifier designed for low voltage and low power applications. Features rail-to-rail output, a gain bandwidth product of 152kHz, and a slew rate of 0.1V/µs. Operates from a 2.7V to 5V supply voltage with a low supply current of 15µA. Offers a voltage gain of 100dB and a common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 50dB. Packaged in an 8-VSSOP (MSOP) surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments LPV358MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 152kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 2mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 15uA |
| Technology | BICMOS |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 152kHz |
| Voltage Gain | 100dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV358MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.