Dual channel, general purpose operational amplifier featuring rail-to-rail output. This low voltage, low power IC operates from a 2.7V to 5V supply with a typical supply current of 15µA. Key specifications include a 152kHz gain bandwidth product, 0.1V/µs slew rate, and 100dB voltage gain. Packaged in an 8-SOIC surface mount case, it offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments LPV358MX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 152kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 152kHz |
| Height | 1.75mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15uA |
| Output Current | 2mA |
| Output Current per Channel | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 15uA |
| Technology | BICMOS |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 152kHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV358MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.