IC, SM, MICROPOWER, VOLT REF; Termination Type: SMD; Temperature, Operating Range: -40°C to +85°C; Case Style: SOIC;...
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 1.235V |
| RoHS | Compliant |