LV320DAC23RHDG4
Texas Instruments LV320DAC23RHDG4 technical specifications.
| Conversion Rate | 96KS/s |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Output Type | Voltage |
| Resolution | 24b |
| RoHS | Compliant |
No datasheet is available for this part.