The LV71133285DDSET is a dual voltage regulator with an accuracy of 2%. It operates over a temperature range of -40°C to 125°C and can supply up to 200mA of current. The device has a maximum power dissipation of 585mW and a quiescent current of 110uA. It is designed for surface mount applications and features two fixed positive output voltages.
Texas Instruments LV71133285DDSET technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 585mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Polarity | Positive |
| Quiescent Current | 110uA |
| RoHS | Compliant |
No datasheet is available for this part.