Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TEXAS INSTRUMENTS
LVC161284DGGRG4
Datasheet
Texas Instruments
LVC161284DGGRG4
Unknown
LVC161284DGGRG4
LVC161284DGGRG4
Package
TSSOP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TSSOP
Max Supply Current
45mA
Max Supply Voltage
5.5V
Min Supply Voltage
3V
Number of Receivers
12
Number of Transmitters
13
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account