The Stellaris ARM Cortex-M4F 230 microcontroller is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 256KB of FLASH memory and 43 I/Os, and is packaged in a LQFP package. The device supports various interfaces, including I2C, SPI, USB, IrDA, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 43 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Stellaris® ARM® Cortex®-M4F 230 |
| RoHS | Compliant |