Texas Instruments LX4F232H5QCFIGA3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 69 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Series | Stellaris® ARM® Cortex®-M4F 230 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LX4F232H5QCFIGA3 to view detailed technical specifications.
No datasheet is available for this part.