This AND-OR-INVERT GATE is a 14-pin DIP logic IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage between 4.5V and 5.5V, with a maximum current of 14mA. The IC has a propagation delay of 30ns and a load capacitance of 50pF. It is classified as a MIL-PRF-38535 Class B device, adhering to military standards.
Texas Instruments M38510/00501BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Max I(ol) | -0.0004 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 14 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/00501BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.