The M38510/00502BCA is a military-grade AND-OR-INVERT GATE logic IC from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is powered by a nominal 5V supply voltage. The device features a 14-pin DIP package and has a maximum power supply current of 14mA. The M38510/00502BCA is classified under MIL-PRF-38535 Class B and is suitable for use in high-reliability applications.
Texas Instruments M38510/00502BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Max I(ol) | -0.0004 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 14 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/00502BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.