The M38510/17504BEA is a 16-pin dual counter IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is a monostable multivibrator with a propagation delay of 700 units and a maximum output current of 0.004A. The device is designed for use with a supply voltage between 4.5V and 15V and has a maximum power supply current of 0.06A. The IC has a load capacitance of 50pF and is packaged in a 16-pin DIP package.
Texas Instruments M38510/17504BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 700 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.06 |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/17504BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.