The M38510/33701BFA is a decimal decoder/driver from Texas Instruments, packaged in a 16-pin DFP. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-PRF-38535 Class B. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It draws a maximum power supply current of 20mA and features a propagation delay of 12.5ns. The device is designed for use in military-grade applications.
Texas Instruments M38510/33701BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 12.5 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 20 |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/33701BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.