Synchronous 4-bit binary counter, operating from a 2V to 6V supply range with a nominal 4.5V, features a 16-terminal, 16-pin CDIP package (R-XDIP-T16) measuring 6.92mm width and 19.56mm length. This MILITARY temperature grade component offers a propagation delay of 48ns, with a typical 46ns at nominal supply, and a maximum operating frequency of 21MHz. Designed for positive edge triggering, it supports UP counting and is screened to MIL-M-38510 Class B standards, with a maximum output current (Iol) of 5.2mA and a load capacitance of 50pF.
Texas Instruments M38510/66302BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 48 |
| Number of Bits | 4 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 46 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UP |
| Screening Level | MIL-M-38510 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 21 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/66302BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.