
The MAX232ECDRG4 is a dual UART receiver IC with a data rate of 120Kbps and an operating supply voltage of 5V. It is packaged in a SOIC-16 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a supply current of 10mA. The MAX232ECDRG4 is suitable for use in surface mount applications.
Texas Instruments MAX232ECDRG4 technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX232E |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232ECDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
