The MC14046BFG is a single clock buffer from Texas Instruments. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and has a maximum frequency of 38MHz. It is lead free and available in tape and reel packaging.
Texas Instruments MC14046BFG technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | 74HC |
| RoHS | Compliant |
No datasheet is available for this part.