IC RTCC 64B SRAM WD/DET 14SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments MCP795B21-I/SL technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |