
The MDL-IDM28 is a 32-bit ARM-based single board computer from Texas Instruments. It operates within a temperature range of -20°C to 50°C and is supplied with 5V. The module is packaged individually in bulk. The Stellaris series board is compliant with RoHS regulations but does not meet Reach SVHC requirements or radiation hardening standards.
Texas Instruments MDL-IDM28 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MDL-IDM28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.