The 74HC Clock PLL IC is a single-circuit device packaged in a surface-mount SOIC package. It operates over a temperature range of -55°C to 125°C and features a maximum frequency of 38MHz. The IC is designed for use in clock applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | 74HC |
| RoHS | Compliant |