The MK2302SI-01TR is a single crystal oscillator from Texas Instruments, featuring a maximum frequency of 230MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |