The MK2308S-1TR is a single clock buffer from Texas Instruments with a maximum operating frequency of 200MHz. It features LVTTL input and output interfaces and is available in a TSSOP package. The device is designed for surface mount applications and is specified to operate over the temperature range of -40°C to 85°C. The MK2308S-1TR includes a phase-locked loop (PLL) and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |