The MK3732-17STR is a single clock driver from Texas Instruments. It is packaged in a DIP package and is designed to operate over a temperature range of -55°C to 125°C. The device has a maximum frequency of 55MHz and is intended for use in applications requiring a clock input. It is available in a rail or tube packaging format and is part of the 74HCT series.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input | Clock |
| Max Frequency | 55MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | 74HCT |
| RoHS | Compliant |