Encoder 1-to-4 Key CMOS 18-Pin PDIP W Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Height | 3.35mm |
| Lead Free | Lead Free |
| Length | 22.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |