
KIT 14PIN FET TOOL/TARGET BOARD
Texas Instruments MSP-FET430U092 technical specifications.
| Core Architecture | MSP430 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.65V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-FET430U092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
