Industrial-grade 16-bit RISC microcontroller operating up to 25 MHz. Features 32KB Flash memory and 8KB SRAM, with 47 I/O lines. Includes a 12-bit ADC, comparator, DMA, UART, SPI, I2C, USB, and hardware multiplier. Packaged in an 80-terminal S-PBGA-B80 with dimensions of 5x5 mm, suitable for operation between -40°C and 85°C. Supports supply voltages from 2.4V to 3.6V.
Texas Instruments MSP430F5522IZXHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5522IZXHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.