Industrial-grade 16-bit RISC microcontroller featuring a 20 MHz clock speed and 512KB of FLASH program memory. This device offers 64KB of SRAM, 74 I/O lines, and integrated peripherals including a 12-bit ADC, 12-bit DAC, and comparator. It supports DMA for efficient data transfer and includes PWM channels. Packaged in a 113-terminal S-PBGA with dimensions of 7x7 mm, it operates across an industrial temperature range of -40°C to 85°C and utilizes a nominal supply voltage of 3.3V.
Texas Instruments MSP430F5659IZCAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5659IZCAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.