16-bit RISC microcontroller featuring a 20 MHz clock speed and 256KB of Flash memory. Integrated peripherals include a 12-bit Analog-to-Digital Converter (ADC), comparator, and Direct Memory Access (DMA) controller. Communication interfaces support UART, SPI, and I2C protocols, alongside USB connectivity. This device offers 74 I/O lines and a 160-segment LCD driver, operating within an industrial temperature range of -40°C to 85°C. Packaged in a 113-pin NFBGA with dimensions of 7x7mm, it operates from a 2.4V to 3.6V supply.
Texas Instruments MSP430F6635IZCAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F6635IZCAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.