
The MSP430G2113IPW20R is a 16-bit ultra-low-power microcontroller from Texas Instruments. It operates at a maximum frequency of 16MHz and features 1KB of FLASH memory and 256B of RAM. The device is packaged in a TSSOP package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The microcontroller supports various interfaces, including I2C, SPI, IrDA, UART, USART, and SCI.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| RoHS | Compliant |
