
Ultra-low-power 32-bit Arm Cortex-M4F microcontroller featuring a precision ADC, 256KB Flash, and 64KB RAM. Operates at a maximum clock frequency of 48MHz with 84 I/O lines. This industrial-grade MCU supports a supply voltage range of 1.62V to 3.7V and operates between -40°C and 85°C. Packaged in a 100-pin LQFP with a 14mm x 14mm footprint, it includes DMA channels and PWM capabilities.
Texas Instruments MSP432P401RIPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP432P401RIPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.