Texas Instruments N74AHCT32MDREP technical specifications.
| Package/Case | SOIC |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Quiescent Current | 2uA |
| RoHS | Compliant |
No datasheet is available for this part.