Checking distributor stock and pricing after the page loads.
Texas Instruments N75LVDS387DGGG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Number of Transmitters | 16 |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.