The Texas Instruments NA_TO_TI_00011 is a low-noise operational amplifier with a gain bandwidth product of 140MHz. It operates over a supply voltage range of 3V to 12V and has a maximum operating temperature of 85°C. The device is designed for surface mount applications and is suitable for use in a variety of analog signal processing applications. The op-amp features a voltage gain of 95dB and is suitable for use in applications where low noise and high gain are required.
Checking distributor stock and pricing after the page loads.
| Gain Bandwidth Product | 140MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 95dB |
| RoHS | Compliant |