The 1V positive fixed voltage regulator operates over a temperature range of -40°C to 125°C. It features a maximum input voltage of 16V and a minimum input voltage of 2.2V. The device has a maximum output current of 150mA and is available in a SOT-23 surface mount package.
Texas Instruments NA_TO_TI_00435 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1V |
| Polarity | Positive |
| RoHS | Compliant |
No datasheet is available for this part.