The 3.3V fixed voltage regulator has an accuracy of 2% and can operate at temperatures between -40°C and 125°C. It can supply a maximum output current of 300mA and has a maximum power dissipation of 2W. The regulator is designed for surface mount applications and has a quiescent current of 210uA.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Quiescent Current | 210uA |
| RoHS | Compliant |