Texas Instruments NA_TO_TI_01211 technical specifications.
| Package/Case | SOIC |
| Number of A/D Converters | 1 |
| Polarity | Unipolar |
| Sampling Rate | 114KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_01211 to view detailed technical specifications.
No datasheet is available for this part.