The Texas Instruments NA_TO_TI_01722 is a low-noise operational amplifier with a common mode rejection ratio of 72dB. It operates over a dual supply voltage range of 1.5V to 6V and is packaged in a surface mount MSOP package. The device is capable of withstanding operating temperatures between -40°C and 85°C. The op-amp is designed to provide high voltage gain, with a maximum value of 95dB.
Texas Instruments NA_TO_TI_01722 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_01722 to view detailed technical specifications.
No datasheet is available for this part.